Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No3921150000
Order Code3772097
Product Range3921 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.200 (CNY339.226) |
| 5+ | CNY294.200 (CNY332.446) |
| 10+ | CNY288.200 (CNY325.666) |
| 50+ | CNY282.190 (CNY318.8747) |
| 100+ | CNY276.190 (CNY312.0947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.20 (CNY339.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No3921150000
Order Code3772097
Product Range3921 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)65W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 115VDC
Output Current - Output 14.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product Range3921 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 3921 series open frame, fixed output AC/DC power supply
- Universal input voltage range from 90-264VAC
- Short circuit proof
- Less than 0.2W standby power
- Low earth leakage current
- ECO-design compliant (ERP-directive)
- Medically certified, safety: EN 60601-1 ed. 3.1
- Dimension (L x W x H) is 50.8 x 01.6 x 31mm
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
3921 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
65W
Power Supply Output Type
Fixed
Output Current - Output 1
4.33A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 3921150000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17