Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No6322125000
Order Code2874626
Product Range6322 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.990 (CNY169.4887) |
| 5+ | CNY140.420 (CNY158.6746) |
| 10+ | CNY134.740 (CNY152.2562) |
| 20+ | CNY132.070 (CNY149.2391) |
| 50+ | CNY124.280 (CNY140.4364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.99 (CNY169.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No6322125000
Order Code2874626
Product Range6322 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 112VDC
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range6322 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (10-Jun-2022)
Product Overview
Compact and highly efficient 12V 2.08A 25W plugtop switch mode power supply.
- Level VI Energy Efficiency
- DoE Compliant
- UL 60950 Approved
- Universal Input Voltage
- Supplied with 2.1mm and 2.5mm Exchangeable DC Contacts
- Mains Adapter Plugs Sold Separately
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
2.08A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
6322 Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14