Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No8714CCEURO
Order Code1204136
Product Range8714 CC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMASCOT
Manufacturer Part No8714CCEURO
Order Code1204136
Product Range8714 CC Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Output Voltage12V to 24V
Charge Current50mA to 400mA
No. of Cells Charged1 to 10 Cells
Battery Size Code-
Supply Voltage230VAC
Product Range8714 CC Series
Plug TypeEU
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8714CCEURO is a Battery Charger for NiMH/NiCd batteries. This Euro-plug-in charger features a constant current charger for 1 to 10 NiMH/NiCd cell, for 500mAh to 4Ah batteries (C/10 charging current). Also features thermal fuse in transformer, thermal protection in regulator, protected against reversed polarity and short circuit proof.
- Linear
- LED indicates charging
- Exchangeable DC plugs
- Insulation class II
- -20 to 30°C Temperature range
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
12V to 24V
No. of Cells Charged
1 to 10 Cells
Supply Voltage
230VAC
Plug Type
EU
Battery Technologies Supported
NiCd, NiMH
Charge Current
50mA to 400mA
Battery Size Code
-
Product Range
8714 CC Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
