Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No8862 24/12V
Order Code1183942
Product Range8862 Series
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.000 (CNY630.540) |
| 5+ | CNY539.050 (CNY609.1265) |
| 10+ | CNY524.470 (CNY592.6511) |
| 50+ | CNY502.420 (CNY567.7346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.00 (CNY630.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No8862 24/12V
Order Code1183942
Product Range8862 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max81W
No. of Outputs1 Output
Output Voltage - Output 113.2V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width119mm
Height46mm
Depth135mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product Range8862 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8862 24/12V is a 1-output Switch Mode DC to DC Converter with regulated electrical separation. This 81W DC/DC converter is protected against reversed polarity and overvoltage (transorb diode against transients). It switches off automatically at input voltages over or under the specified range. Input and output are electrically separated from chassis. The input is electrically separated from output.
- Thermal protection
- Short-circuit protection
- Overvoltage protection
- 6.3mm Push-on terminals
- -20 to +30°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
46mm
Input Voltage DC Min
18V
Product Range
8862 Series
DC / DC Converter Type
-
Output Power Max
81W
Output Voltage - Output 1
13.2V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
119mm
Depth
135mm
Input Voltage DC Max
32V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58