Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No8921 12V
Order Code1183937
Product Range8921 Series
Technical Datasheet
2 In Stock
10 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,286.900 (CNY1,454.197) |
| 5+ | CNY1,239.720 (CNY1,400.8836) |
| 10+ | CNY1,177.160 (CNY1,330.1908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,286.90 (CNY1,454.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No8921 12V
Order Code1183937
Product Range8921 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max270W
Output Voltage - Output 113.5VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC190V AC to 264V AC
Power Supply Output TypeFixed
Product Range8921 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
8921 maximum 290W AC/DC switch mode power supply with fixed output voltage, LED on front and available on request with dual outputs separated with blocking diodes and available in 120VAC version. Approved by EN 60950.
- Input voltage range from 190 to 264VAC, output voltage is 13.5VDC
- Output power is 270W, load current is 20A
- Operating temperature range from -10°C to 30°C
- Efficiency is 86%
- Dimensions (L×W×H) is 210 × 148 × 58mm
- Weight is 1.55kg
- Short circuit proof and thermal protection
- Fixed mains cord with grounded europlug
- Switch frequency is 67kHz
Technical Specifications
Power Supply Applications
ITE
Output Power Max
270W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
13.5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 264V AC
Product Range
8921 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86