Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No9829 4.5-12V EURO
Order Code1183912
Product Range9829 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMASCOT
Manufacturer Part No9829 4.5-12V EURO
Order Code1183912
Product Range9829 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max19.5W
Output Voltage - Output 112VDC
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage VAC200V AC to 250V AC
Product Range9829 Series
Plug TypeEU
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 9829 4.5-12V EURO is a 12V/19.5W switch mode plug-in Power Supply with adjustable output. It is compact design and lightweight with fixed cord, exchangeable DC plugs. It is with Euro plug-in terminal.
- 0.5% Load regulation
- 0.1% Line regulation
- -10 to 40°C Temperature range
- <gt/>80% at Maximum output power efficiency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
19.5W
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Product Range
9829 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
200V AC to 250V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16