Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1804U-010+.
Order Code1379821
Product RangeSingle 100-Tap Non-volatile Digital Pots
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1804U-010+.
Order Code1379821
Product RangeSingle 100-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
Potentiometer TypeNon Volatile
No. of PotsSingle
Resistance Tolerance± 20%
Supply Voltage Min2.7V
IC Case / PackageMSOP
Supply Voltage Max5.5V
IC MountingSurface Mount
No. of Pins8Pins
No. of Steps100
Temperature Coefficient± 750ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 100-Tap Non-volatile Digital Pots
Qualification-
Technical Specifications
End To End Resistance
10kohm
No. of Pots
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 750ppm/°C
Operating Temperature Max
85°C
Qualification
-
Potentiometer Type
Non Volatile
Resistance Tolerance
± 20%
IC Case / Package
MSOP
IC Mounting
Surface Mount
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
Single 100-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175