Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX232AESE+.
Order Code9724397
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX232AESE+.
Order Code9724397
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Alternatives for MAX232AESE+.
3 Products Found
Product Overview
The MAX232AESE+ is a +5V-powered, multichannel RS-232 Driver/Receiver. The driver/receiver is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX232AESE+ contains dual charge-pump DC-DC voltage converters, RS-232 drivers, RS-232 receivers and receiver and transmitter enable control inputs. The receiver inputs withstand an input overvoltage up to ±25V and provide input terminating resistors with nominal 5kΩ values. The receivers implement type 1 interpretation of the fault conditions of V.28 and EIA/TIA-232E.
- Saves board space
- Integrated charge pump circuitry
- Saves power for reduced power requirements
- 5µW Shutdown mode
Applications
Communications & Networking, Portable Devices
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356