Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30100EFD+
Order Code2514190
Technical Datasheet
IC FunctionPulse Oximeter & Heart Rate Sensor
IC Package TypeOLGA
Product Range-
Automotive Qualification Standard-
Product Overview
The MAX30100EFD+ is a pulse oximeter and heart-rate sensor IC for wearable health in 14 pin OLGA package. It combines two LEDs, a photodetector, optimized optics and low-noise analogue signal processing to detect pulse oximetry and heart-rate signals. It operates from 1.8V and 3.3V power supplies and can be powered down through software with negligible standby current, permitting power supply to remain connected at all times. It is used in wearable devices and fitness assistant devices.
- Supply voltage range is 1.7V to 2V
- Operating temperature range from -40°C to 85°C
- Complete pulse oximeter and heart rate sensor solution simplifies design
- Integrated LEDs, photo sensor and high performance analogue front end
- Ultra low power operation increases battery life for wearable devices
- Programmable sample rate and LED current for power savings
- Ultra low shutdown current of 0.7µA (typ)
- High SNR provides robust motion artifact resilience, integrated ambient light cancellation
- High sample rate capability
- Fast data output capability
Applications
Sensing & Instrumentation, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Pulse Oximeter & Heart Rate Sensor
Product Range
-
IC Package Type
OLGA
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003