Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.160 (CNY20.5208) |
10+ | CNY15.380 (CNY17.3794) |
25+ | CNY14.430 (CNY16.3059) |
100+ | CNY12.450 (CNY14.0685) |
300+ | CNY11.940 (CNY13.4922) |
500+ | CNY11.420 (CNY12.9046) |
2500+ | CNY11.200 (CNY12.656) |
Product Information
Product Overview
MAX7500MSA+ is a digital temperature sensor and thermal watchdog with bus lockup protection. This temperature sensor accurately measures temperature and provides an overtemperature alarm/interrupt/shutdown output. This device converts the temperature measurements to digital form using a high-resolution, sigma-delta, analogue-to-digital converter (ADC). The 2-wire serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behaviour of the open-drain overtemperature shutdown output. Suitable for PCs, servers, office electronics, electronic test equipment and industrial process control applications.
- Timeout prevents bus lockup
- Hardware reset for added protection
- I2C bus interface
- Supply voltage range from 3 to 5.5V
- 250µA (typ) operating supply current
- 3µA (typ) shutdown supply current
- Separate open-drain OS output operates as interrupt or comparator/thermostat input
- Register readback capability
- Improved LM75 second source
- 8 pin SO package and temperature range from -55°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
NSOIC
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
NSOIC
3V
1Channels
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX7500MSA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate