50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.150 (CNY238.5995) |
| 10+ | CNY170.480 (CNY192.6424) |
| 25+ | CNY160.320 (CNY181.1616) |
| 100+ | CNY149.160 (CNY168.5508) |
| 250+ | CNY143.830 (CNY162.5279) |
Product Information
Product Overview
DG303ACJ+ is a TTL-compatible CMOS analogue switch that combines low-power operation with fast switching times and superior DC and AC switch characteristics. On-resistance is less than 50 ohm and is essentially constant over the analogue signal range. Device specifications are ideal for battery-powered circuitry. The switch control logic inputs are fully TTL and CMOS compatible. Also featured are “break-before-make” switching and low-charge injection. It is electrically compatible and pin-compatible with the original manufacturer’s devices. Applications include portable instruments, low-power sample/holds, power-supply switching, programmable gain amplifiers, SPDT and DPDT functions, process control and telemetry.
- Monolithic low-power CMOS, latch-up proof construction
- Fully compatible 2nd source, fast switching time
- V+ to V- analogue signal range, single-supply capability
- Analog signal range from -15 to +15Vat Is=10mA, VIN=0.8V or 4.0V
- Drain-source ON-resistance is 50 ohm maximum at Is=-10mA, VD=-10V
- Turn-ON time is 300ns maximum at V+=+15V, V-=-15V, GND=0V, TA=+25°C
- Off-isolation is 62dB typical at VIN=0V, RL=1Kohm, VS=1VRMS, f=500KHz
- Crosstalk (channel-to-channel) is 74dB typ at VIN=0V, RL=1Kohm, VS=1VRMS, f=500KHz
- 14 lead plastic DIP package
- 0°C to +70°C operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
± 5V to ± 18V
PDIP
2Channels
50ohm
2:1
Through Hole
70°C
-
No SVHC (21-Jan-2025)
Dual Supply
50ohm
14Pins
30ohm
SPDT
Parallel
0°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate