Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.650 (CNY67.4045) |
| 10+ | CNY46.470 (CNY52.5111) |
| 96+ | CNY39.640 (CNY44.7932) |
| 192+ | CNY38.520 (CNY43.5276) |
| 288+ | CNY38.430 (CNY43.4259) |
| 576+ | CNY38.390 (CNY43.3807) |
| 1056+ | CNY38.340 (CNY43.3242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.65 (CNY67.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG409CUE+
Order Code2909705
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits2Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max100ohm
Supply Voltage Range5V to 30V, ± 5V to ± 20V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ60ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 30V, ± 5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
On State Resistance Max
100ohm
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
100ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104