Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.400 (CNY65.992) |
| 10+ | CNY41.620 (CNY47.0306) |
| 25+ | CNY37.590 (CNY42.4767) |
| 100+ | CNY33.560 (CNY37.9228) |
| 300+ | CNY33.130 (CNY37.4369) |
| 500+ | CNY32.860 (CNY37.1318) |
| 1000+ | CNY32.730 (CNY36.9849) |
Product Information
Product Overview
The DG417CY+ is an improved, SPST analogue switch in 8 pin NSOIC package. The precision, CMOS, monolithic analogue switch features on-resistance matching (3ohm max) between switches and on-resistance flatness over the signal range (4ohm max). This switch conducts equally well in either direction and has low charge injection, low power consumption and an ESD tolerance of 2000V minimum per method 3015.7. The new design offers low off-leakage current over temperature (less than 5nA at +85°C). Switching times are less than 175ns max for tON and less than 145ns max for tOFF. Typical applications include sample and hold circuits, battery operated systems, modems, fax machines, guidance and control systems PBX, PABX, audio signal routing and military radios.
- Supply voltage range is ±10V to ±30V, ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- Drain source on resistance is less than 35ohm
- TTL/CMOS logic compatibility
- Rail to rail analogue signal handling capability
- Improved charge injection of 10pC max
- Low power consumption of 35μW
- Improved off-leakage current over temperature is <lt/>5nA at +85°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 10V to ± 30V, ± 4.5V to ± 20V
NSOIC
1Channels
100ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
100ohm
8Pins
20ohm
SPST - NC
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate