Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.360 (CNY67.0768) |
| 10+ | CNY45.990 (CNY51.9687) |
| 25+ | CNY42.650 (CNY48.1945) |
| 100+ | CNY38.970 (CNY44.0361) |
| 300+ | CNY36.920 (CNY41.7196) |
| 500+ | CNY36.160 (CNY40.8608) |
| 1000+ | CNY35.290 (CNY39.8777) |
Product Information
Product Overview
DG419CY+ is a is an improved, SPDT analogue switch. This precision, CMOS, monolithic analogue switch conducts equally well in either direction and has low charge injection, low power consumption and an ESD tolerance of 2000V minimum per method 3015.7. The new design offers low off-leakage current over temperature (less than 5nA at +85°C). Typical applications include sample and hold circuits, communications systems, test equipment, battery operated systems, modems, fax machines, guidance and control systems, PBX, PABX, audio signal routing and military radios.
- Supply voltage range from ±10V to ±30V, ±4.5V to ±20V
- Rail to rail signal handling
- TTL/CMOS-Logic Compatible
- Improved RDS(ON) match between channels 3ohm max at TA=+25°C
- On-resistance flatness is 4ohm maximum at TA=+25°C
- Charge injection is 10pC max at VGEN=0V, TA=+25°C
- Low power consumption is 35µW maximum
- Fabricated with a 44V silicon-gate process
- Operating temperature range from 0°C to 70°C
- 8 SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
35ohm
NSOIC
1Channels
35ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
8Pins
20ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate