Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY76.900 (CNY86.897) |
10+ | CNY59.120 (CNY66.8056) |
50+ | CNY48.460 (CNY54.7598) |
100+ | CNY45.150 (CNY51.0195) |
250+ | CNY44.740 (CNY50.5562) |
500+ | CNY44.540 (CNY50.3302) |
1000+ | CNY44.330 (CNY50.0929) |
Product Information
Product Overview
The DG441DY+ is an improved quad SPST analogue switch in 16 pin NSOIC package. This device features low on-resistance matching between switch (4ohm max) and on-resistance flatness over the signal range (9ohm max) and low on-resistance switch conduct equally well in either direction. This switch is used in sample and hold circuits, heads-up displays, guidance & control systems, military radios, PBX, PABX and battery operated systems.
- Supply voltage range from 10V to 30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Four normally closed (NC) switches
- Plug-in upgrade for industry standard
- Maximum improved charge injection of 10pC
- Improved off leakage current over temperature (<lt/> 5nA at +85°C)
- Withstand electrostatic discharge (2000V min) per method 3015.7
- Maximum RDS(ON) of 80 ohm at 25°C and single supply, low power consumption of 1.65mW
- Rail to rail signal handling
- TTL/CMOS logic compatible
Applications
Communications & Networking, Audio, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
160ohm
NSOIC
4Channels
160ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pins
50ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate