Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.480 (CNY166.6524) |
| 10+ | CNY118.130 (CNY133.4869) |
| 25+ | CNY110.810 (CNY125.2153) |
| 100+ | CNY102.740 (CNY116.0962) |
| 250+ | CNY98.900 (CNY111.757) |
| 500+ | CNY96.670 (CNY109.2371) |
Product Information
Product Overview
The DG506ACWI+ is a monolithic CMOS analogue multiplexer in 28 pin WSOIC package. The device is a single 16 channel (1 of 16) multiplexer, this multiplexer will not latchup if the power supply is turned off and the input signal still present as long as absolute maximum ratings are not violated. It consumes significantly less power, making it ideal for portable equipment.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Break before make switching
- Improved 2nd source
- Pin compatible with Harris, Siliconix and Renesas parts
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Latch-up proof construction
- Monolithic, low power CMOS design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Dual Supply
± 4.5V to ± 18V
28Pins
270ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
1Circuits
450ohm
WSOIC
1Channels
450ohm
16:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate