Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.990 (CNY163.8387) |
| 10+ | CNY115.660 (CNY130.6958) |
| 25+ | CNY108.330 (CNY122.4129) |
| 100+ | CNY100.290 (CNY113.3277) |
| 250+ | CNY96.450 (CNY108.9885) |
| 500+ | CNY94.140 (CNY106.3782) |
Product Information
Product Overview
The DG508ADJ+ is a monolithic CMOS analogue multiplexer in 16 pin DIP package. The device is a single 8-channel (1 of 8) multiplexer, this multiplexer will not latchup if the power supply is turned off with the input signal still present. It has faster enable switching times and significantly lower leakage currents, consumes significantly less power, making it ideal for portable equipment.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- Break before make switching
- Improved second source
- Plug-in upgrades for the industry standard DG508A/DG509A
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Latch-up proof construction
- Monolithic, low power CMOS design
- Aircraft Heads-Up Displays; Control Systems; Data Acquisition Systems; Data Logging; Signal Routing
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Dual Supply
± 4.5V to ± 18V
16Pins
270ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
450ohm
DIP
1Channels
450ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate