Product Information
Product Overview
The DS1085Z-10+ is an EconOscillator frequency synthesizer in 8 pin NSOIC package. It is dual output frequency synthesizer requiring no external timing components for operation. It can be used as a standalone oscillator or as a dynamically programmed, processor controlled peripheral device. An internal master oscillator can be programmed from 66MHz to 133MHz with resolution of 10KHz. A programmable, 3bit prescaler (divide-by-1, 2, 4 or 8) permit the generation of a reference oscillator output (OUT0) from the master ranging from 8.2MHz to 133MHz. A second independent prescaler and a 1 to 1025 divider allow the generation of a main oscillator output (OUT1) from 8.1KHz to 133MHz. The two outputs, although synchronous with the master, can be independently programmed. The combination of programmable master oscillator, prescalers and dividers allows the generation of thousands of user-specified frequencies.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Step size is 10KHz
- Main oscillator output range from 8.1KHz to 133MHz
- Three resolution options
- 2-wire serial interface
- 0.75% absolute accuracy
- Non-volatile (NV) frequency settings
- No external timing components
- Power-down mode
Applications
Clock & Timing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
4.75V
NSOIC
0°C
-
97.1MHz
5.25V
8Pins
70°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate