Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1124U-25+
Order Code2516601
Technical Datasheet
Total Delay Time83.75ns
Delay Time per Tap250ps
No. of Taps256
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Digital IC CaseµSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
The DS1124U-25+ is a 5V 8bit programmable timing element in 10 pin µSOP package. The 8bit programmable timing element similar in function to the DS1021-25. The 256-delay intervals is programmed by using a 3-wire serial interface With a 0.25ns step size, the device can provide a delay time from 20ns up to 84ns with an integral nonlinearity of ±3ns. It is used for LCD televisions, telecommunications, digital test equipment, digital video projection and signal generators and analyzers.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Leading and trailing-edge accuracy
- CMOS/TTL compatible
- Can delay signals by a full period or more
- Maximum active current is 30mA
- Maximum serial clock frequency is 10MHz
- Maximum input rise and fall times is 1μs
- Minimum input pulse width is 40ns
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Total Delay Time
83.75ns
No. of Taps
256
Supply Voltage Max
5.25V
No. of Pins
10Pins
Operating Temperature Max
85°C
Delay Time per Tap
250ps
Supply Voltage Min
4.75V
Digital IC Case
µSOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025