Product Information
Product Overview
The DS1210SN+ is a non-volatile controller chip in 16 pin WSOIC package. The non-volatile controller chip is a CMOS circuit which solves the application problem of converting CMOS RAM into non-volatile memory. Incoming power is monitored for an out of tolerance condition. When such a condition is detected, chip enable is inhibited to accomplish write protection and the battery is switched on to supply the RAM with uninterrupted power. Special circuitry uses a low-leakage CMOS process which affords precise voltage detection at extremely low battery consumption. By combining the DS1210 non-volatile controller chip with a CMOS memory and batteries, non-volatile RAM operation can be achieved.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Unconditionally write protects RAM when VCC is out of tolerance
- Automatically switches to battery backup supply when VCC power failure occurs
- Tests battery condition on power up
- Provides for redundant batteries
- Low forward voltage drop on the VCC switch
- Consumes less than 100nA of battery current
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NVRAM Controller with Battery Monitor
Surface Mount
WSOIC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate