Product Information
Product Overview
The DS1218S+ is a non-volatile controller in 8 pin NSOIC package. The CMOS circuit which solves the application problems of converting CMOS RAM into non-volatile memory. Incoming power is monitored for an out of tolerance condition. When such a condition is detected, the chip enable output is inhibited to accomplish write protection and the battery is switched on to supply RAM with uninterrupted power. Special circuitry uses a low-leakage CMOS process which affords precise voltage detection at extremely low battery consumption. The 8-pin package keeps PC board real estate requirements to a minimum. By combining the DS1218 non-volatile controller chip with a full CMOS memory and lithium batteries, 10 years of non-volatile RAM operation can be achieved.
- Supply voltage range is 4.5V to 5.5V
 - Operating temperature range from 0°C to 70°C
 - Unconditionally write protects RAM when VCC is out of tolerance
 - Automatically switches to battery when power fail occurs
 - Consumes less than 100nA of battery current
 
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NVRAM Controller
5.5V
8Pins
0°C
-
4.5V
NSOIC
Surface Mount
70°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate