20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.510 (CNY50.2963) |
| 10+ | CNY34.140 (CNY38.5782) |
| 50+ | CNY29.970 (CNY33.8661) |
| 100+ | CNY28.690 (CNY32.4197) |
| 250+ | CNY27.320 (CNY30.8716) |
| 500+ | CNY26.500 (CNY29.945) |
| 1000+ | CNY25.830 (CNY29.1879) |
Product Information
Product Overview
The DS1232+ is a MicroMonitor™ Chip features halts and restarts an out-of-control microprocessor, holds microprocessor in check during power transients. The DS1232 MicroMonitor™ chip monitors three vital conditions for a microprocessor of power supply, software execution and external override. First, a precision temperature-compensated reference and comparator circuit monitors the status of VCC. When an out-of-tolerance condition occurs, an internal power fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250ms to allow the power supply and processor to stabilize. The second function the DS1232 performs is pushbutton reset control. The third function is a watchdog timer. The DS1232 has an internal timer that forces the reset signals to the active state if the strobe input is not driven low prior to timeout.
- Automatically restarts a microprocessor after power failure
- Monitors pushbutton for external override
- Accurate 5 or 10% microprocessor power supply monitoring
- Eliminates the need for discrete components
- Space-saving, 8-pin mini-DIP
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
0°C
-
-
-
4.37V
4.37V
4.5V
Active-High, Active-Low, Open-Drain, Push-Pull
8Pins
610ms
70°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate