Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.070 (CNY82.5691) |
| 10+ | CNY56.940 (CNY64.3422) |
| 25+ | CNY52.900 (CNY59.777) |
| 100+ | CNY48.470 (CNY54.7711) |
| 250+ | CNY46.360 (CNY52.3868) |
| 500+ | CNY45.090 (CNY50.9517) |
| 1000+ | CNY44.190 (CNY49.9347) |
Product Information
Product Overview
DS1267BS-010+T/R is a dual digital potentiometer. The DS1267B dual digital potentiometer chip consists of two digitally controlled, solid-state potentiometers. Each potentiometer is composed of 256 resistive sections. Between each resistive section and both ends of the potentiometer are tap points that are accessible to the wiper. The position of the wiper on the resistive array is set by an 8bit value that controls which tap point is connected to the wiper output. Communication and control of the device are accomplished via a 3-wire serial port interface. This interface allows the device wiper position to be read or written. It can be connected in series (or stacked) for an increased total resistance with the same resolution. For multiple-device, single-processor environments, this device can be cascaded or daisy-chained. This feature provides for control of multiple devices over a single 3-wire bus.
- Two digitally controlled, 256-position potentiometers, 10Kohm standard resistance
- Serial port provides means for setting and reading both potentiometers
- Resistors can be connected in series to provide increased total resistance
- Resistive elements are temperature compensated to ±0.3LSB relative linearity
- Supply voltage range from 4.5V to 5.5V, supply current is 2.1mA typ at (-40°C to +85°C)
- Integral nonlinearity (INL) is +1.6LSB max at (-40°C to +85°C; VCC = 5.0V ±10%)
- Differential nonlinearity (DNL) is +0.5LSB max at (-40°C to +85°C; VCC = 5.0V ±10%)
- CLK frequency is 3.5MHz max at (-40°C to +85°C; VCC = 5.0V ±10%)
- Temperature coefficient is 750ppm/°C typ at (-40°C to +85°C; VCC = 5.0V ±10%)
- Operating industrial temperature range from -40°C to +85°C, 16-lead SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
3 Wire, Serial, SPI
± 20%
5.5V
16Pins
± 750ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear
4.5V
WSOIC
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate