Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.170 (CNY136.9221) |
| 14+ | CNY93.560 (CNY105.7228) |
| 28+ | CNY89.110 (CNY100.6943) |
| 112+ | CNY82.430 (CNY93.1459) |
| 252+ | CNY79.560 (CNY89.9028) |
| 504+ | CNY77.600 (CNY87.688) |
Product Information
Product Overview
The DS12887+ is a real time clock in 24 pin DIP package. This device provides real time clock/calendar, one time of day alarm, three maskable interrupts with common interrupt output, programmable square wave and 114bytes of battery backed static RAM. The DS12887 integrates quartz crystal and lithium energy source into 24 pin encapsulated DIP package. The date at end of the month is automatically adjusted for months with fewer than 31 days including correction for leap years. The devices also operate in either 24hour or 12hour format with an AM/PM indicator. A precision temperature compensated circuit monitors the status of VCC. If primary power failure is detected, the device automatically switches to backup supply. It is accessed through multiplexed byte wide interface which supports both Intel and Motorola modes.
- Drop-in replacement for IBM AT computer clock/calendar
- Counts seconds, minutes, hours, day, date, month and year with leap year compensation through 2099
- Binary or BCD time representation
- Daylight saving time option
- Interfaced with software as 128 RAM locations
- 14bytes of clock and control registers
- UL recognized
- Periodic rates from 122μs to 500ms
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
Applications
Clock & Timing, Security, Communications & Networking, Metering, Embedded Design & Development
Warnings
Negative voltage undershoots below -0.3V while device is in battery backed mode may cause loss of data. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
YYYY:MM:DD:Hr:Min:Secs
RTC
5.5V
24Pins
0°C
-
-
12Hr / 24Hr
4.5V
EDIP
Multiplexed
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate