Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.400 (CNY40.002) |
| 10+ | CNY26.930 (CNY30.4309) |
| 25+ | CNY24.810 (CNY28.0353) |
| 100+ | CNY22.480 (CNY25.4024) |
| 250+ | CNY21.370 (CNY24.1481) |
| 500+ | CNY20.700 (CNY23.391) |
| 2500+ | CNY20.150 (CNY22.7695) |
Product Information
Product Overview
The DS1302Z+T&R is a trickle charge timekeeping chip in 8 pin NSOIC package. It contains a real-time clock/calendar and 31 bytes of static RAM and communicates with a microprocessor via a simple serial interface. It provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days including corrections for leap year. The clock operates in either the 24hour or 12hour format with an AM/PM indicator. Interfacing the DS1302 with a microprocessor is simplified by using synchronous serial communication. The CE, I/O (data line) and SCLK (serial clock) three wires required to communicate with the clock/RAM. Data can be transferred to and from the clock/RAM 1 byte at a time or in a burst of up to 31 bytes. The DS1302 is the successor to the DS1202. It has dual power pins for primary and backup power supplies, programmable trickle charger for VCC1 and seven additional bytes of scratchpad memory.
- Supply voltage range is 2V to 5.5V
- Operating temperature range from 0°C to 70°C
- Leap year compensation valid up to 2100
- Designed to operate on very low power and retain data and clock information on less than 1μW
- UL recognized
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
8Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
2V
NSOIC
Serial
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DS1302Z+T&R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate