Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.510 (CNY77.4163) |
| 10+ | CNY53.330 (CNY60.2629) |
| 74+ | CNY46.140 (CNY52.1382) |
| 148+ | CNY44.450 (CNY50.2285) |
| 296+ | CNY43.070 (CNY48.6691) |
| 518+ | CNY42.130 (CNY47.6069) |
| 1036+ | CNY41.150 (CNY46.4995) |
Product Information
Product Overview
DS1305EN+ is a serial alarm real-time clock. It provides a full binary coded decimal (BCD) clock calendar that is accessed by a simple serial interface. The clock/calendar provides seconds, minutes, hours, days, dates, months, and years information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The DS1305 will maintain the time and date, provided the oscillator is enabled, as long as at least one supply is at a valid level. It offers dual-power supplies as well as a battery input pin. The dual power supplies support a programmable trickle charge circuit that allows a rechargeable energy source (such as a super cap or rechargeable battery) to be used for a backup supply. The DS1305 supports a direct interface to SPI serial data ports or a standard 3-wire interface. A straightforward address and data format is implemented in which data transfers can occur 1byte at a time or in multiple-byte-burst mode.
- Completely manages all timekeeping functions
- 96-byte, battery-backed NV RAM for data storage
- Two time-of-day alarms, programmable on combination of seconds, minutes, hours, and day of the week
- Standard serial port interfaces with most microcontrollers
- Supports SPI (serial peripheral interface) modes 1 and 3 or standard 3-wire interface
- Burst mode for reading/writing successive addresses in clock/RAM
- Multiple power supply pins ease adding battery for backup
- Dual-power supply pins for primary and backup power supplies
- 2.0V to 5.5V supply voltage, Underwriters Laboratory (UL®) recognized
- 20 TSSOP package, -40°C to +85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Day; Date; Month; Year
Alarm RTC
5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
2V
TSSOP
3 Wire, Serial, SPI
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1305EN+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate