Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.020 (CNY90.4226) |
| 5+ | CNY78.420 (CNY88.6146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.02 (CNY90.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1404+
Order Code2515804
Technical Datasheet
Accessory TypeCable Cradle
For Use WithiButton Reader/Writer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DS1404+ is a touch and hold probe cable cradle. It converts the handheld equipment into a compact single unit reader/writer for iButtons if the probe is firmly inserted into the cradle. It comes with double sided adhesive tape, for best results, clean and dry the surface of the object where the DS1404 is to be mounted.
- Precision moulded black plastic holder that mounts using double sided adhesive tape
- Holds the touch and hold probe end of the DS1402RP or DS1402BP
- Probe can be inserted loosely for temporary holding or firmly for probing
- Allows a palmtop or handheld computer to be used as handy iButton reader/writer
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Cable Cradle
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
iButton Reader/Writer
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596