Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.610 (CNY85.4393) |
| 10+ | CNY65.840 (CNY74.3992) |
| 88+ | CNY58.860 (CNY66.5118) |
| 176+ | CNY57.010 (CNY64.4213) |
| 264+ | CNY55.700 (CNY62.941) |
| 528+ | CNY54.380 (CNY61.4494) |
| 1056+ | CNY52.900 (CNY59.777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.61 (CNY85.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1620S+
Order Code2519518
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 0.5°C
Accuracy± 0.5°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageSOIC
Sensor Case StyleWSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output Interface3 Wire
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
DS1620S+ is a digital thermometer and thermostat that provides 9-bit temperature readings which indicate the temperature of the device. With three thermal alarm outputs, the DS1620 can also act as a thermostat. Typical applications include thermostatic controls, industrial systems, consumer products, thermometers.
- Simply adds temperature monitoring and control to any system
- Converts temperature to digital word in 750ms (max)
- Thermostatic settings are user-definable and non-volatile
- Can be used in a wide variety of applications
- Supply voltage range covers from 2.7V to 5.5V
- Data is read from/written via a 3-wire serial interface (CLK, DQ, active-low RST )
- Saves space, requires no external components
- Thermal drift is ±0.2°C max at -55°C to +125°C, VDD=2.7V to 5.5V
- 8-pin SOIC package
- Measures temperatures from -55°C to +125°C in 0.5°C increments
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 0.5°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
WSOIC
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
3 Wire
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1620S+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258