Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.510 (CNY80.8063) |
| 10+ | CNY55.760 (CNY63.0088) |
| 50+ | CNY49.450 (CNY55.8785) |
| 100+ | CNY47.490 (CNY53.6637) |
| 250+ | CNY45.430 (CNY51.3359) |
| 500+ | CNY44.180 (CNY49.9234) |
| 1000+ | CNY43.160 (CNY48.7708) |
Product Information
Product Overview
The DS1707EPA+ is a 5V MicroMonitor in 8 pin DIP package. It monitors three vital conditions for a microprocessor power supply, voltage sense and external override. A precision temperature compensated reference and comparator circuit monitor the status of VCC at the device and at an upstream point for maximum protection. When the sense input detects an out of tolerance condition, a non-maskable interrupt is generated. As the voltage at the device degrades, an internal power-fail signal is forces the reset to an active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for a minimum of 130ms to allow the power supply and processor to stabilize. Third function the device performs is a pushbutton reset control. This device debounces the pushbutton input and has an active reset pulse width of 130ms minimum.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Holds microprocessor in check during power transients
- Automatically restarts microprocessor after power failure
- Monitors pushbutton for external override
- VCC trip point of 4.65V
- Accuracy of 5% reset
- Eliminates the need for discrete components
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
1.2V
Active-High, Push-Pull / Active-Low, Push-Pull
8Pins
205ms
85°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate