Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.650 (CNY25.5945) |
| 10+ | CNY20.460 (CNY23.1198) |
| 25+ | CNY19.090 (CNY21.5717) |
| 100+ | CNY18.060 (CNY20.4078) |
| 250+ | CNY15.750 (CNY17.7975) |
| 500+ | CNY13.420 (CNY15.1646) |
| 3000+ | CNY13.140 (CNY14.8482) |
Product Information
Product Overview
The DS1775R2+T&R is a digital thermometer and thermostat in 5 pin SOT-23 package. The digital thermometer and thermostat provides temperature readings that indicate the device's temperature. Thermostat settings and temperature readings are all communicated to/from the DS1775 over a simple 2-wire serial interface and device is truly a temperature to digital converter. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 to 12bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. It is software compatible with DS75 2-wire thermal watchdog. Allowing for low cost thermal monitoring/control in space constrained applications. Typical applications include personal computers/servers/workstations, cell phones, office equipment and any thermally-sensitive system.
- Wide power supply range from 2.7V to 5.5V
- Operating temperature range from -55°C to +125°C
- Temperature measurements require no external components
- ±2.0°C thermometer accuracy
- User-definable thermostat settings
- Data is read from/written to through a 2-wire serial interface
- Software compatible with DS75 2-wire thermal watchdog in thermometer mode
- 010 address
- Any Thermally-Sensitive System; Cell Phones; Office Equipment; Personal Computers/Servers/Workstations
Applications
Sensing & Instrumentation, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
SOT-23
5Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
SOT-23
2.7V
1Channels
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate