Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.660 (CNY25.6058) |
| 10+ | CNY16.980 (CNY19.1874) |
| 25+ | CNY15.400 (CNY17.402) |
| 100+ | CNY13.810 (CNY15.6053) |
| 250+ | CNY13.400 (CNY15.142) |
| 500+ | CNY13.190 (CNY14.9047) |
| 3000+ | CNY12.980 (CNY14.6674) |
Product Information
Product Overview
DS1775R7+T&R is a digital thermometer and thermostat that provides temperature readings that indicate the device’s temperature. Thermostat settings and temperature readings are all communicated to/from the DS1775 over a simple 2-wire serial interface. No additional components are required; the device is truly a “temperature-to-digital” converter. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 to 12 bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. The open-drain thermal alarm output, O.S., becomes active when the temperature of the device exceeds a user-defined temperature TOS. The number of consecutive faults required to set O.S. active is configurable by the user. It is used in applications such as personal computers/servers/workstations, cell phones, office equipment, and any thermally sensitive system.
- Temperature measurements require no external components, 2-wire serial interface
- User-definable thermostat settings, 2.7V to 5.5V wide power-supply range
- Software compatible with DS75 2-wire thermal watchdog in thermometer mode
- I/O capacitance is 10pF maximum at (2.7V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- Standby current is 1µA maximum at (2.7V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- Thermometer error is ±0.5°C typical at (2.7V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- SCL clock frequency is 400KHz maximum at (2.7V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- Active current is 1000µA maximum at (active temp conversions, 2.7V ≤ VDD ≤ 5.5V)
- Operating temperature range from -55°C to +125°C
- 5-pin SOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
SOT-23
5Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
SOT-23
2.7V
1Channels
I2C
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate