Product Information
Product Overview
The DS1802S+ is a dual audio logarithmic taper potentiometer with pushbutton control in 20 pin WSOIC package. It can be operated under automatic software control via a serial 3-wire interface where wiper settings are written with 8bit words or under pushbutton control with simple contact closure. DS1802 supports daisy-chaining with other devices under single processor control. It features four contact closure points for pushbutton control. When combined with mode control, this device allows eight different pushbutton control functions. Secondly, the DS1802's potentiometers can be controlled separately or in stereo mode control where wipers from both pots are positioned together from one control input. It ideally provides high-performance audio volume and tone control in most applications including CD players, guitar amplifiers and sound boards.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3-wire serial port communication
- Ultra-low power consumption
- Software and hardware controlled mute
- Zero-crossing detection to eliminate noise
- End to end resistance is 45Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
Applications
Signal Processing, Audio, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
45kohm
Serial
± 20%
5.5V
20Pins
750ppm/°C
85°C
-
No SVHC (15-Jan-2018)
Dual
Log (Audio)
2.7V
WSOIC
65
-40°C
Dual 64-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate