Product Information
Product Overview
The DS1808Z-050+ is a dual log digital potentiometer in 16 pin NSOIC package. Each potentiometer is comprised of 32 wiper terminal positions plus a mute position. The device has three accessible potentiometer terminals that include the high-side terminal (H), the low-side terminal (L) and the wiper terminal (W). It has the resolution of 1dB per step for the first 12 taps, 2dB per step for the next 12 taps and 3dB per step for the bottom 8 taps providing a total attenuation range of 60dB. The mute position of the DS1808 provides resolution greater than 90dB attenuation. DS1808 is designed for low-cost, stereo volume control applications.
- Supply voltage range is 4.5V to 13.2V
- Operating temperature range from -40°C to 85°C
- Wiper position is selected by 6bit register
- 2-wire interface with two control signal SDA (serial date I/O) and SCL (serial clock)
- End to end resistance is 45Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
- Powered from dual ±12V supplies
Applications
Signal Processing, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
45kohm
Serial
± 20%
13.2V
16Pins
750ppm/°C
85°C
-
No SVHC (15-Jan-2018)
Dual
Logarithmic
4.5V
NSOIC
32
-40°C
Dual 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate