Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.930 (CNY41.7309) |
| 10+ | CNY33.190 (CNY37.5047) |
| 25+ | CNY31.380 (CNY35.4594) |
| 100+ | CNY27.200 (CNY30.736) |
| 250+ | CNY25.800 (CNY29.154) |
| 500+ | CNY25.110 (CNY28.3743) |
| 1000+ | CNY24.940 (CNY28.1822) |
Product Information
Product Overview
The DS1810R-5+T&R is a 5V EconoReset monitor with push pull output in 3 pin SOT-23 package. It uses a precision temperature reference and comparator circuit to monitor status of power supply (VCC). An internal power fail signal forces reset to the active state when an out of tolerance condition is detected. The reset signal is kept in active state for approximately 150ms to allow power supply and processor to stabilize when VCC returns to an in-tolerance condition. The DS1810 provides the function of detecting out of tolerance power supply conditions and warning processor based system of impending power failure.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Active-low, push-pull output for low current operation
- Reset active time of 150ms and VCC trip point of 4.62V
- Output capacitance of 10pF
- Automatically restarts a microprocessor after power failure
- Reduces need for discrete components
- Precision temperature compensated voltage reference and voltage sensor
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.62V
4.62V
1.2V
Active-Low, Push-Pull
3Pins
150ms
85°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate