Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.380 (CNY20.7694) |
| 10+ | CNY13.690 (CNY15.4697) |
| 25+ | CNY12.510 (CNY14.1363) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.220 (CNY11.5486) |
| 3000+ | CNY9.910 (CNY11.1983) |
Product Information
Product Overview
The DS1814BR-10+T&R is a 5V MicroMonitor in 5 pin SOT-23 package. This device monitors three vital conditions for microprocessor such as power supply, software execution and external override. A precision temperature compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power fail signal forces reset to active state. The reset signal is kept in active state for a minimum of 140ms to allow the power supply and processor to stabilize when VCC returns to an in tolerance condition. The DS1814B performs watchdog function. The watchdog is an internal timer that forces the reset signals to the active state if strobe input does not change state every 1.12 seconds. The watchdog timer function can be disabled by leaving the watchdog strobe input disconnected. It is pin and function compatible with MAX823/24/25 devices.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Halts and restarts an out of control microprocessor
- Holds microprocessor in check during power transients
- Automatically restarts microprocessor after power failure
- Monitors pushbutton for external override
- Eliminates the need for discrete components
- VCC trip point is 4.5V and reset active time of 200ms
- Operating current of 10μA
- Active-high, push-pull and active-low, push-pull reset output
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.25V
-
1V
Active-High, Push-Pull / Active-Low, Push-Pull
5Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
4.5V
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.5V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate