Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY39.080 (CNY44.1604) | 
| 10+ | CNY33.590 (CNY37.9567) | 
| 25+ | CNY31.820 (CNY35.9566) | 
| 100+ | CNY29.510 (CNY33.3463) | 
| 250+ | CNY28.550 (CNY32.2615) | 
| 500+ | CNY27.580 (CNY31.1654) | 
| 1000+ | CNY27.030 (CNY30.5439) | 
Product Information
Product Overview
DS1822Z+T&R is an Econo 1-wire digital thermometer. This digital thermometer provides 9- to 12bit centigrade temperature measurements and has an alarm function with NV user-programmable upper and lower trigger points. This device communicates over a 1-wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. It can derive power directly from the data line (“parasite power”), eliminating the need for an external power supply. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment or machinery, and process monitoring and control systems. It is also used in applications such as thermostatic controls, industrial systems, consumer products, thermometers, or any thermally sensitive system.
- Supply voltage range from +3.0V to +5.5V
- Thermometer error is ±3°C maximum at (-55°C to +125°C)
- Active current is 1.5mA typical at (-55°C to +125°C; VDD = 3.0V to 5.5V)
- Drift is ±0.2°C typical at (-55°C to +125°C; VDD = 3.0V to 5.5V)
- Reduced component count with integrated temperature sensor and interface
- Converts temperature to 12-bit digital word in 750ms (max)
- Simplifies distributed temperature sensing with multidrop capability
- Capacitance is 25pF maximum at (-55°C to +125°C; VDD = 3.0V to 5.5V)
- Standby current is 1000nA typical at (-55°C to +125°C; VDD = 3.0V to 5.5V)
- Operating temperature range from -55°C to +125°C, 8-pin SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
NSOIC
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 3°C
-55°C
125°C
SOIC
3V
-
1 Wire
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate