Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1866+
Order Code2516235
Product RangeSingle 8-Tap Volatile Digital Pots
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1866+
Order Code2516235
Product RangeSingle 8-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceParallel
Track TaperLogarithmic
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleDIP
No. of Pins8Pins
No. of Steps8
Temperature Coefficient750ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 8-Tap Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DS1866+ is a log trimmer potentiometer in 8 pin DIP package. It is a single volatile potentiometer designed for simple, low-cost trimming or volume control using processor manual control inputs. The three-terminal parallel interface provides eight wiper positions which are determined by the states of the P0, P1 and P2 input terminals.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single 8-position log trimming in 5dB/step
- Parallel interface control
- Easily used as an OTP device
- End to end resistance is 10Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
- Total attenuation range of 0dB to -35dB
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
10kohm
Control Interface
Parallel
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
750ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
No. of Pots
Single
Track Taper
Logarithmic
Supply Voltage Min
2.7V
Potentiometer IC Case Style
DIP
No. of Steps
8
Operating Temperature Min
-40°C
Product Range
Single 8-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000507