2 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,235.760 (CNY1,396.4088) |
Product Information
Product Overview
The DS1921K# is a thermochron iButton starter kit. It provides basic hardware for a quick evaluation of Analog Devices thermochron iButton family that communicates using the 1-Wire protocol. The kit uses the USB port of a Microsoft Windows based personal computer running Vista, XP SP2 (or higher) or microsoft server operating systems Windows 2003 or 2008. The kit includes a DS1921 thermochron iButton device and all hardware required to communicate with it. The DS1921K is also capable of evaluating any other iButton devices, including the high capacity thermochron devices (DS1922L, DS1922T and DS1923), the Hygrochron device (DS1923) and the temperature only iButton device (DS1920). The easy set-up process includes the free download of 1-Wire drivers and the OneWireViewer demonstration software to easily communicate with iButton devices through the PC's USB port.
- Starter Kit to evaluate the DS1921 thermochron iButton temperature recording device
- Easy set-up with USB adapter
- Compatible with other Thermochron iButton devices DS1922L, DS1922T, DS1922E, DS1923
Applications
Industrial
Contents
DS1921G-F5# thermochron iButton, DS9093F snap-in fob, DS1402D-DR8 dual blue dot receptor, DS9490R USB to 1-wire adapter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RFID, Access Control, Inventory Monitoring
Starter Kit, Thermochron iButton, Black Snap-in Fob, Dual Blue Dot Receptor, USB-Wire Adapter
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
DS1921
RFID
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate