Print Page
Image is for illustrative purposes only. Please refer to product description.
1,003 In Stock
Need more?
1003 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.780 (CNY76.5914) |
| 10+ | CNY52.720 (CNY59.5736) |
| 25+ | CNY48.960 (CNY55.3248) |
| 100+ | CNY44.830 (CNY50.6579) |
| 300+ | CNY42.530 (CNY48.0589) |
| 500+ | CNY41.680 (CNY47.0984) |
| 1000+ | CNY40.700 (CNY45.991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.78 (CNY76.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2438Z+
Order Code2729124
Technical Datasheet
Battery TypeLi-Ion, NiMH
Interfaces1 Wire
No. of Cells6Cells
Supply Voltage Min2.4V
Supply Voltage Max10V
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, NiMH
No. of Cells
6Cells
Supply Voltage Max
10V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Interfaces
1 Wire
Supply Voltage Min
2.4V
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DS2438Z+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536