Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.630 (CNY48.1719) |
| 10+ | CNY32.790 (CNY37.0527) |
| 25+ | CNY30.330 (CNY34.2729) |
| 100+ | CNY27.630 (CNY31.2219) |
| 300+ | CNY26.460 (CNY29.8998) |
| 500+ | CNY25.940 (CNY29.3122) |
| 1000+ | CNY25.410 (CNY28.7133) |
Product Information
Product Overview
The DS2746G+ is a Low-Cost, 2-wire battery monitor with ratiometric A/D inputs in 10 pin TDFN package. This device provides system-side battery capacity monitoring in cost-sensitive applications. It monitors Voltage, bidirectional current and accumulated current measurement data which is provided to host processor over a 2-wire interface. Offset bias and offset blanking features greatly enhance the accuracy of the coulomb counter. DS2746 has two auxiliary A/D inputs to sample the pack identification resistor, thermistor or other voltage source. The results are reported as a ratiometric fraction of the supply voltage eliminating error related to the supply.
- Supply voltage range is 2.5V to 4.5V
- Operating temperature range from -20°C to 70°C
- 14bit bidirectional current measurement
- Current accumulation register resolution
- 11bit battery voltage measurement
- Two 11bit aux input voltage measurements
- Low power consumption
- Monitor 1-cell Li-ion, 3-cell NiMH battery
- Operating temperature range from -20°C to 70°C
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, NiMH
1Cells
4.5V
10Pins
70°C
-
MSL 1 - Unlimited
Serial
2.5V
TDFN
-20°C
Surface Mount
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate