Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.900 (CNY669.977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY592.90 (CNY669.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E17K#
Order Code2528292
Technical Datasheet
Kit Application TypeInterface
Application Sub Type1-Wire to I2C
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28E17
Product Range-
Kit ContentsEval Board DS28E17, Adapter Board DS9481P-300
SVHCLead (21-Jan-2025)
Product Overview
DS28E17K# is a DS28E17 evaluation system (EV system) that provides the special hardware and software system to exercise the features of the DS28E17 1-Wire®-to-I2C host bridge IC. The EV system consists of a DS28E17 EV kit board and a DS9481P-300# USB-to-1-Wire adapter for PC connectivity. The EV kit is compatible with Windows® operating systems.
- Driver support for Windows 8 and Windows 7
- Fully compliant with USB Specification v2.0
- USB powered with no external power supply required
- On-board DS7505 digital thermometer I2C server peripheral
- Extended I2C peripheral module connector for rapid prototyping of I2C server
- Proven PCB layout
Contents
DS28E17 EV kit board, DS9481P-300# USB-to-1-wire adapter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
Lead (21-Jan-2025)
Application Sub Type
1-Wire to I2C
Silicon Core Number
DS28E17
Kit Contents
Eval Board DS28E17, Adapter Board DS9481P-300
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2