Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY713.600 (CNY806.368) |
Product Information
Product Overview
The DS28E36EVKIT# is an evaluation kit (EV kit) for DS28E36 and DS2476. The DS28E36 evaluation system (EV system) provides the hardware and software necessary to evaluate the DS28E36 and DS2476. The EV system consists of five DS28E36/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB to I2C/1-Wire® adapter. The evaluation software runs on Windows®10, Windows 8 and Windows 7 operating systems (64 and 32bit versions). The EV system provides a handy user interface to exercise the features of the DS28E36 and DS2476. Typical applications include accessory and peripheral secure authentication, IoT node crypto-protection, secure boot or download of firmware and/or system parameters and secure storage of cryptographic keys for a host controller.
- Demonstrates the features of the DS28E36 DeepCover® secure authenticator
- Demonstrates the features of the DS2476 DeepCover secure coprocessor
- I2C and 1-Wire communication is logged to aid firmware designers understand DS28E36/DS28E36
- USB- I2C/1-Wire adapter creates a virtual COM Port on any PC
- Fully compliant with USB specification v2.0
- 3.3V ±3% 1-Wire operating voltage
- Convenient on-board test points and TDFN socket
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Security
Evaluation Board DS28E36
No SVHC (21-Jan-2025)
DS28E36, DS2476
DeepCover Secure Authenticator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate