Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY75.750 (CNY85.5975) | 
| 10+ | CNY65.810 (CNY74.3653) | 
| 25+ | CNY61.510 (CNY69.5063) | 
| 100+ | CNY57.210 (CNY64.6473) | 
| 250+ | CNY54.550 (CNY61.6415) | 
| 500+ | CNY51.890 (CNY58.6357) | 
| 1000+ | CNY50.870 (CNY57.4831) | 
Product Information
Product Overview
The DS32KHzSN#T&R is a 32.768KHz temperature compensated crystal oscillator in 16 pin SOIC package. This temperature compensated crystal oscillator (TCXO) with an output frequency of 32.768KHz addresses applications requiring better timekeeping accuracy and can be used to drive the X1 input of most Dallas Semiconductor real-time clocks (RTCs), chipsets and other ICs containing RTCs. Typical applications include GPS receivers, telematics, network timing and synchronization in servers, routers, hubs, switches and automatic power meters.
- 4.5V to 5.5V VCC operating voltage, 2.7V to 5.5V VBAT operating voltage with VCC grounded
 - Operating temperature range from -40°C to +85°C
 - Accurate to ±4 minute/year
 - Battery backup for continuous timekeeping
 - No calibration required
 - Low power consumption
 - Surface mountable using BGA package
 - UL recognized
 
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
32.768kHz
SOIC
5V
-40°C
No SVHC (21-Jan-2025)
7.5ppm
Square Wave
DS32kHz
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate