Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.160 (CNY34.0808) |
| 10+ | CNY22.820 (CNY25.7866) |
| 25+ | CNY20.990 (CNY23.7187) |
| 100+ | CNY18.970 (CNY21.4361) |
| 300+ | CNY17.850 (CNY20.1705) |
| 500+ | CNY17.430 (CNY19.6959) |
| 2500+ | CNY16.450 (CNY18.5885) |
Product Information
Product Overview
The DS4560S-AR+ is a 12V hot plug switch in 8 pin NSOIC package. The DS4560 is a self-contained hot-plug switch intended to be used on +12V power buses to limit through current and to control the power-up output-voltage ramp. The device contains an on-board 25mohm n-channel power MOSFET that is actively closed-loop controlled to ensure that an adjustable current limit is not exceeded. The maximum allowable current through the device is determined by an external resistor connected to the ILIM pin. The DS4560 also contains the ability to control the power-up output-voltage ramp. It also contains an adjustable power-up timer and an on-board temperature sensor with hysteresis. If operating conditions cause the device to exceed an internal thermal limit, the DS4560 waits until the device has cooled by the hysteresis amount and then restarts.
- Supply voltage range is 9V to 13.2V
- Operating temperature range from -40°C to 135°C
- Adjustable short circuit current and overload current limit
- Adjustable output voltage slew rate
- Adjustable power-up timer with external enable capability
- Output overvoltage limiting
- On-board thermal protection
- On-board charge pump
- UL recognised (file number E211395)
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
13.2V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
9V
NSOIC
MOSFET
Low Voltage Hot Swap Controller
135°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate