Print Page
Image is for illustrative purposes only. Please refer to product description.
3,232 In Stock
Need more?
3232 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.130 (CNY15.9669) |
| 10+ | CNY13.240 (CNY14.9612) |
| 25+ | CNY12.870 (CNY14.5431) |
| 100+ | CNY12.290 (CNY13.8877) |
| 250+ | CNY11.960 (CNY13.5148) |
| 500+ | CNY11.620 (CNY13.1306) |
| 2500+ | CNY11.340 (CNY12.8142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.13 (CNY15.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
DS9093A+ is an iButton key ring mount. This snap-in angled fob can be used with the F5 MicroCan only. The iButton is inserted by press fitting the flange of the MicroCan into the cavity of the fob. It does not require additional parts for permanent mounting. This key ring mount can hold an iButton for thumbpad applications.
- Black colour iButton key
- Low cost key ring mount
- Overall length is 38.1mm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068