Print Page
Image is for illustrative purposes only. Please refer to product description.
454 In Stock
Need more?
454 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.530 (CNY15.2889) |
| 5+ | CNY13.440 (CNY15.1872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.53 (CNY15.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9100-C+
Order Code2799401
Technical Datasheet
Accessory TypeCenter Contact Coiled Spring
For Use WithAnalog Devices F5 MicroCan iButtons
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DS9100-C+ is a touch and hold probe stampings with centre contact coiled spring.
- <gt/>10000 insertion/withdrawal cycles with no performance degradation
- Redundancy of contacts and high contact force ensure reliability
- Material is stainless steel with selective tin lead plating for optimal solderability to PCB
- Cleaning fluids drain freely for quick clean up
Applications
Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Center Contact Coiled Spring
Product Range
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Analog Devices F5 MicroCan iButtons
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00596