Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY131.300 (CNY148.369) |
5+ | CNY128.680 (CNY145.4084) |
Product Information
Product Overview
The DS9120+ is a TO-92 socket board for evaluating 1-wire devices. It provides the hardware connectivity necessary to evaluate and operate 1-Wire® products in an easy-to use PC environment. Additionally, the socket board can be readily used with the DS9481R USB to 1 wire adapter to create a 1-Wire® PC programmer for 1-Wire® EEPROM and one-time programmable (OTP)/EPROM devices.
- Fully compliant with DS9481R USB to 1-wire adapter
- Convenient on-board test points
- Jumper disconnect/connect functionality
- Meets RJ11 1-wire interface standard
- Include connections for various OTP EPROM programming
Applications
Embedded Design & Development
Contents
Wire socket board Analog Devices DS9120+, RJ11 cable assembly IO interconnect, Instruction sheet.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
TO-92 Socket Board with RJ11 Connector
DS9120 Series
Evaluating 1-Wire Devices
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate