200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.140 (CNY49.8782) |
| 10+ | CNY33.840 (CNY38.2392) |
| 25+ | CNY31.270 (CNY35.3351) |
| 100+ | CNY28.440 (CNY32.1372) |
| 300+ | CNY26.860 (CNY30.3518) |
| 500+ | CNY26.280 (CNY29.6964) |
| 1000+ | CNY25.610 (CNY28.9393) |
Product Information
Product Overview
ICL7660 are monolithic, CMOS switched-capacitor voltage converters that invert, double, divide, or multiply a positive input voltage. They are pin compatible with the industry-standard LTC1044. Operation is guaranteed from 1.5V to 10V with no external diode over the full temperature range. They deliver 10mA with a 0.5V output drop.
- Miniature µMAX Package
- 1.5V to 10.0V Operating Supply Voltage Range
- 98% Typical Power-Conversion Efficiency
- Invert, Double, Divide, or Multiply Input Voltages
- No-Load Supply Current: 200µA Max at 5V
- No External Diode Required for Higher-Voltage Operation
Applications
Power Supplies, Portable Devices
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NSOIC
20mA
-
1.5V
Divider, Doubler, Inverting, Multiplier
-40°C
MAX1044; ICL7660
No SVHC (21-Jan-2025)
8Pins
-
-
10V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ICL7660ESA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate