Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.040 (CNY73.4952) |
| 10+ | CNY50.490 (CNY57.0537) |
| 25+ | CNY46.860 (CNY52.9518) |
| 100+ | CNY42.860 (CNY48.4318) |
| 250+ | CNY40.950 (CNY46.2735) |
| 500+ | CNY39.800 (CNY44.974) |
| 2500+ | CNY38.860 (CNY43.9118) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.04 (CNY73.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7665AESA+T
Order Code2830870
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.3V
No. of Monitored Voltages1Monitors
Supply Voltage Min2V
Supply Voltage Max16V
Reset Output TypeActive-High, Active-Low, Open-Drain
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time90µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage1.3V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
16V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.3V
Reset Threshold Voltage - Nom
1.3V
Supply Voltage Min
2V
Reset Output Type
Active-High, Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
90µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
NSOIC
Technical Docs (1)
Alternatives for ICL7665AESA+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001