Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.930 (CNY114.0509) |
| 10+ | CNY79.570 (CNY89.9141) |
| 30+ | CNY73.330 (CNY82.8629) |
| 100+ | CNY68.380 (CNY77.2694) |
| 250+ | CNY65.590 (CNY74.1167) |
| 500+ | CNY63.900 (CNY72.207) |
| 1000+ | CNY62.520 (CNY70.6476) |
Product Information
Product Overview
The ICM7212AMIPL+ is a four digit display decoder/driver in 40 pin DIP package. The four digit 7-segment display LED driver includes input data latches, BCD to segment decoder, all level translation and timing circuits needed to drive non multiplexed displays. It is a microprocessor interface type data input configuration that has four BCD data inputs, two digit address lines and two chip selects or write inputs. The LED display driver reduces system cost by eliminating external level translators, external segment drivers and segment current limiting resistors. Typical applications include intelligent instruments, digital panel displays, remote display units and microprocessor to visual communication.
- Supply voltage range is 4V to 6V
- Operating temperature range from -20°C to 85°C
- Non multiplexed common anode LED
- Eliminates the need of external components
- Code B output
- Increased segment on current
- Low power of typical 25µW
- Operating current is 10µA
- Digital Panel Displays; Intelligent Instruments; Microprocessor-to-Visual Communication; Remote Display Units
Applications
Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LED Display Driver
3V
6V
40Pins
3V
6V
Parallel
-20°C
MSL 1 - Unlimited
DIP
4
7
DIP
-
-
Through Hole
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate